STMicroelectronicsLSM303DTRSpecialized Sensors
eCompass Module Digital Output 2.5V/3.3V 16-Pin TFLGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | TFLGA |
| 16 |
Capture all physical changes in your circuit by using this LSM303DTR specialized sensor by STMicroelectronics. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
