STMicroelectronicsLSM6DSLTR
Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R
The LSM6DSLTR by STMicroelectronics is a low-power, always-on accelerometer and gyroscope module suitable for applications such as:
- Motion tracking
- Gesture recognition
- IoT
- Indoor navigation
- Vibration monitoring
This device is Android M compliant and draws just 0.4mA in combo normal mode and 0.65mA in high-performance mode. The LSM6DSLTR is a great choice for handheld and mobile applications. A pedometer, step counter, and embedded temperature sensor round out the offerings from this ECOPACK- and RoHS-compliant device.
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86(Max) |
Package Width | 2.5 |
Package Length | 3 |
PCB changed | 14 |
Standard Package Name | LGA |
Supplier Package | LGA |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |