Reduced Price
LittelfuseLSP05347PMLED Protection Devices
Surge Suppressors Lightning 5KA 347VAC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Screw |
| Package Height | 32.5 mm |
| Package Width | 48.7 mm |
| Package Length | 64 mm |
| PCB changed | 6 |
| 6 |
This lightning LSP05347PM surge suppressor from Littelfuse will help protect your electronics and appliances from unwanted surges. Its maximum surge current is 10kA. This surge suppressor has an operating temperature range of -45 °C to 85 °C. This surge suppressor is cable-mounted, perfect if your design needs to connect to an outside cable housing. This product is 48 mm long, 30 mm tall and 48 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
