Littelfuse LSP05GI120SH LED Protection Devices
LED Surge Protection Device Module

LED Surge Protection Device Module
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Surge Protection Module |
Maximum Surge Current (kA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Storage Temperature (°C) | 85 |
Minimum Storage Temperature (°C) | -40 |
Mounting | Screw |
Package Height | 26 |
Package Width | 46.36 |
Package Length | 56.76 |
PCB changed | 6 |
Pin Count | 6 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
LED Surge Protection Device Module
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Surge Protection Module |
Maximum Surge Current (kA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Storage Temperature (°C) | 85 |
Minimum Storage Temperature (°C) | -40 |
Mounting | Screw |
Package Height | 26 |
Package Width | 46.36 |
Package Length | 56.76 |
PCB changed | 6 |
Pin Count | 6 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers