EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Surge Protection Module |
Maximum Surge Current (kA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Storage Temperature (°C) | 85 |
Minimum Storage Temperature (°C) | -40 |
Mounting | Screw |
Package Height | 26 |
Package Width | 46.36 |
Package Length | 56.76 |
PCB changed | 6 |
Pin Count | 6 |