EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | LED Shunt |
Minimum Holding Current (mA) | 5 |
Maximum Holding Current (mA) | 30(Typ) |
Maximum Breakover Voltage (V) | 16 |
Minimum Breakover Voltage (V) | 6 |
Repetitive Peak Off-State Current (uA) | 10(Max) |
Rated Repetitive Off-State Voltage (V) | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -65 |
Maximum On-State Current (A) | 1(Max) |
On-State Voltage (V) | 1.2(Max) |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
Pin Count | 2 |