Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LED Shunt | |
5 | |
30(Typ) | |
18 | |
9 | |
10(Max) | |
9 | |
-40 | |
150 | |
150 | |
-65 | |
1(Max) | |
1.2(Max) | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 2.92(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |