Autec Power Systems LSWCD040S070PS LED Power Supplies
AC/DC LED Power Supply 40W Single 7-Pin
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.31.40.65 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
34 to 57 | |
700 | |
40 | |
100VAC to 277VAC | |
0-10V | |
0.99 | |
90 | |
Lead Wire | |
IP66 | |
-35 | |
60 | |
330 | |
Mounting | Screw |
Package Height | 32 |
Package Width | 70 |
Package Length | 95 |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |
