EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Type | Roller Lever |
Switch Type | Limit Switch |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Depth (mm) | N/A |
Product Length (mm) | N/A |
Product Height (mm) | N/A |
Mounting | Snap On |
Thanks to the roller lever LSZ51 switch accessory, designed from Honeywell, your system will be compatible with a wider variety of external switching devices.