EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.40 |
Automotive | No |
PPAP | No |
Type | Lever |
Switch Type | Limit Switch |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Depth (mm) | 21.08 |
Product Length (mm) | 19.05 |
Product Height (mm) | N/A |
Through the use of Honeywell's lever LSZ51A switch accessory, you can ensure that your system will be compatible with a wide variety of switches.