EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Type | Lever |
Switch Type | Limit Switch |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Depth (mm) | 13.21 |
Product Length (mm) | 19.05 |
Product Height (mm) | N/A |
Look no further than Honeywell's lever LSZ51M switch accessory, the ideal tool for switch integration requirements.