EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Rod Lever |
Switch Type | Rotary Limit Switch |
Product Depth (mm) | N/A |
Product Length (mm) | N/A |
Product Height (mm) | N/A |
Ensure that your system is compatible with a wide variety of switch devices using the rod lever LSZ54R switch accessory from Honeywell.