Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
1 | |
0.06@±15V | |
±3 | |
±12|±15|±18|±5|±9 | |
±22 | |
0.0038@±15V | |
0.004@±15V | |
10 | |
Dual | |
0.25@±15V | |
10.5@±15V | |
118.06 | |
106 | |
110 | |
105 to 115 | |
0.8 | |
No | |
0 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |