Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
2 | |
Bipolar | |
0.06@±15V | |
±3 | |
±12|±15|±18|±5|±9 | |
±22 | |
0.0028@±15V | |
0.003@±15V | |
Dual | |
0.25@±15V | |
10.3@±15V | |
118.06 | |
108 | |
110 | |
105 to 115 | |
0.8 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 19.56(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |