EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Maximum Input Offset Voltage (mV) | 0.025@±15V |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±12|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Offset Current (uA) | 0.03@±15V |
Typical Input Bias Current (uA) | 0.01@±15V |
Maximum Input Bias Current (uA) | 0.035@±15V |
Typical Output Resistance (Ohm) | 70 |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 120 |
Typical Slew Rate (V/us) | 2.5@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 2.8@±15V |
Input Offset Voltage Drift (uV/°C) | 1 |
Typical Voltage Gain (dB) | 146.02 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.5@±15V |
Minimum PSRR (dB) | 110 |
Minimum CMRR (dB) | 117 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 8 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 8 |
Lead Shape | Through Hole |