EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Output Current Amplifier |
Manufacturer Type | High Output Current Amplifier |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|5|9 |
Maximum Single Supply Voltage (V) | 44 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Input Bias Current (uA) | 500@40V |
Maximum Quiescent Current (mA) | 9@40V |
Typical Output Current (mA) | 150(Max) |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 75(Min)@±15V |
Typical Voltage Gain (dB) | 0(Max) |
Typical Gain Bandwidth Product (MHz) | 30 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 8 |
Lead Shape | Through Hole |