Analog DevicesLT1010MKOperational Amplifiers - Op Amps
Op Amp Single High Output Current Amplifier ±22V/44V 5-Pin(4+Tab) TO-3
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Output Current Amplifier | |
High Output Current Amplifier | |
1 | |
Bipolar | |
4.5 | |
12|15|18|24|28|5|9 | |
44 | |
±2.25 | |
±12|±15|±18|±3|±5|±9 | |
±22 | |
250@40V | |
8@40V | |
150(Max) | |
Dual|Single | |
75(Min)@±15V | |
0(Max) | |
30 | |
No | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 8.89(Max) |
Package Width | 25.9(Max) |
Package Length | 39.38(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
5 | |
Lead Shape | Through Hole |