Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Comparator | |
1 | |
Bipolar | |
No | |
115 | |
0.15 | |
0.05 to 0.5 | |
Open Collector/Emitter | |
30|±15 | |
2@±15V | |
5 | |
12|15|18|24|28|9 | |
30 | |
±2.5 | |
±12|±3|±5|±9 | |
±15 | |
113.98 | |
110 to 150 | |
0.065@±15V | |
4@±15V | |
50 | |
Dual|Single | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |