Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
4 | |
0.28@5V | |
4 | |
5 | |
44 | |
±2 | |
±15 | |
±22 | |
0.0013@5V | |
0.035@5V | |
1.8@5V | |
20 | |
Dual|Single | |
0.4@±15V | |
24@±15V | |
120 | |
0.07@±15V | |
103 | |
100 | |
95 to 105 | |
0.8 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 19.56(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |