EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Manufacturer Type | Ultra Fast Comparator |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Rail to Rail | No |
Typical CMRR (dB) | 96 |
Typical PSRR (dB) | 75 |
Maximum Propagation Delay Time (ns) | 14 |
Output Type | Complementary |
Maximum Operating Supply Voltage (V) | 10|±5 |
Maximum Input Offset Voltage (mV) | 3@±5V |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 10 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Typical Dual Supply Voltage (V) | ±3 |
Maximum Dual Supply Voltage (V) | ±5 |
Typical Voltage Gain (dB) | 69.54 |
Typical Voltage Gain Range (dB) | 40 to 70 |
Maximum Input Bias Current (uA) | 10@±5V |
Maximum Supply Current (mA) | 35@5V/-5@-5V@0C to 70C |
Typical Output Current (mA) | 20(Max) |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |