EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Precision Comparator |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Rail to Rail | No |
Typical CMRR (dB) | 96 |
Typical PSRR (dB) | 75 |
Maximum Propagation Delay Time (ns) | 14 |
Output Type | Complementary |
Maximum Operating Supply Voltage (V) | 10|±5 |
Maximum Input Offset Voltage (mV) | 3@±5V |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 10 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Typical Dual Supply Voltage (V) | ±3 |
Maximum Dual Supply Voltage (V) | ±5 |
Typical Voltage Gain (dB) | 69.54 |
Typical Voltage Gain Range (dB) | 40 to 70 |
Maximum Input Bias Current (uA) | 10@±5V |
Maximum Supply Current (mA) | 35@5V/-5@-5V@-40C to 85C |
Typical Output Current (mA) | 20(Max) |
Maximum Test Temperature (°C) | 85 |
Minimum Test Temperature (°C) | -40 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 8 |
Lead Shape | Through Hole |