Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ultra Fast Comparator | |
1 | |
Bipolar | |
No | |
96 | |
75 | |
14 | |
Complementary | |
10|±5 | |
2@±5V | |
4.5 | |
5 | |
10 | |
±2.25 | |
±3 | |
±5 | |
69.54 | |
40 to 70 | |
10@±5V | |
35@5V/-5@-5V@-55C to 125C | |
20(Max) | |
Dual|Single | |
-55 | |
125 | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
8 | |
Lead Shape | Through Hole |