EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Micropower Comparator |
Number of Channels per Chip | 2 |
Rail to Rail | No |
Typical CMRR (dB) | 115 |
Typical PSRR (dB) | 110 |
Maximum Propagation Delay Time (ns) | 6000 |
Output Type | Open Collector |
Maximum Operating Supply Voltage (V) | 40|±20 |
Maximum Input Offset Voltage (mV) | 1@±20V |
Minimum Single Supply Voltage (V) | 1.1 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|3|5|9 |
Maximum Single Supply Voltage (V) | 40 |
Minimum Dual Supply Voltage (V) | ±0.55 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±20 |
Typical Voltage Gain (dB) | 125 |
Typical Voltage Gain Range (dB) | 110 to 150 |
Maximum Input Bias Current (uA) | 0.075@±20V |
Maximum Supply Current (mA) | 0.25@5V |
Typical Output Current (mA) | 70@4.5V |
Maximum Test Temperature (°C) | 85 |
Minimum Test Temperature (°C) | -40 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |