Analog DevicesLT1021BMH-10Voltage References
V-Ref Precision 10V 10mA 8-Pin TO-5 Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-5 |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |