Analog DevicesLT1021CIN8-5#PBFVoltage References
V-Ref Precision 5V 10mA 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.05% | |
20ppm/°C | |
100ppm/mA | |
12ppm/V | |
5 | |
40 | |
10 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |