Analog Devices LT1021DMH-10 Voltage References
V-Ref Precision 10V 10mA 8-Pin TO-5
Product Technical Specifications
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision | |
Series|Shunt | |
20ppm/°C | |
100ppm/mA | |
4ppm/V | |
10 | |
40 | |
10 | |
-55 | |
125 | |
Military | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-5 |
8 | |
Lead Shape | Through Hole |