Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
BiFET | |
1@±15V | |
±10 | |
±12|±15|±18 | |
±20 | |
0.00002@±15V | |
0.00015@±15V | |
7@±15V | |
Dual | |
24@±15V | |
30@±15V | |
112.04 | |
0.0018@±15V | |
86 | |
82 | |
80 to 85 | |
8 | |
1300 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |