Analog DevicesLT1039CSWBus Line Transceivers
Triple Transmitter/Receiver RS-232 18-Pin SOIC W
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
RS-232 | |
RS-232 | |
RS-232 | |
Point-to-Point | |
1 | |
3 | |
3 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
3-State | |
0 | |
0 | |
0 | |
70 | |
Dual | |
±5 | |
±12|±9 | |
±15 | |
7 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 11.76(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC W |
18 | |
Lead Shape | Gull-wing |
EDA / CAD Models |