Analog DevicesLT1054CS8#TRPBFCharge Pump
Charge Pump INV/STPUP -3.5V to -15V 100mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Inverting/Step Up | |
Adjustable | |
-3.5 to -15 | |
3.5 | |
15 | |
5 | |
100 | |
40 | |
0 | |
100 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |