Analog DevicesLT1054ISW#TRCharge Pump
Charge Pump INV/STPUP 100mA 16-Pin SOIC W T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Inverting/Step Up | |
Fixed | |
-5 | |
3.5 | |
15 | |
5 | |
100 | |
40 | |
-40 | |
100 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 10.49(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |