Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
BiFET | |
1.5@±15V | |
±4 | |
±12|±15|±18|±5|±9 | |
±20 | |
0.00003@±15V | |
0.00015@±15V | |
4@±15V | |
Dual | |
12@±15V | |
35@±15V | |
112.04 | |
0.0025@±15V | |
88 | |
83 | |
80 to 85 | |
4.5 | |
No | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |