Analog DevicesLT1072CTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 5-Pin(5+Tab) TO-220
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.4(Max) mm |
Package Width | 4.57(Max) mm |
Package Length | 10.54(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
5 | |
Lead Shape | Through Hole |
EDA / CAD Models |