Analog DevicesLT1072IN8
Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |