Analog DevicesLT1074HVIT7#35PBF
Conv DC-DC 7.3V to 64V Step Down Single-Out 2.21V to 35V 4.4A 7-Pin(7+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 7.3V to 64V Step Down Single-Out 2.21V to 35V 4.4A 7-Pin(7+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |