EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 1 |
Maximum Input Offset Voltage (mV) | 0.04@5V |
Minimum Single Supply Voltage (V) | 2.2 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|3|5|9 |
Maximum Single Supply Voltage (V) | 44 |
Minimum Dual Supply Voltage (V) | ±1.1 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Input Offset Current (uA) | 0.00035@5V |
Maximum Input Bias Current (uA) | 0.009@5V |
Maximum Supply Current (mA) | 0.06@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.08@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 28@5V |
Typical Voltage Gain (dB) | 120 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.065@5V |
Minimum PSRR (dB) | 102 |
Minimum CMRR (dB) | 97 |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 0.23 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 8 |
Lead Shape | Through Hole |