Analog DevicesLT1077CN8Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±22V/44V 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
1 | |
0.06@5V | |
2.2 | |
12|15|18|24|28|3|5|9 | |
44 | |
±1.1 | |
±12|±15|±18|±3|±5|±9 | |
±22 | |
0.00045@5V | |
0.011@5V | |
0.068@5V | |
Dual|Single | |
0.08@5V | |
28@5V | |
120 | |
0.065@5V | |
100 | |
94 | |
90 to 95 | |
0.23 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |