Analog DevicesLT1086CM-3.3#TRLinear Regulators
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
3.3 | |
1.5 | |
2.55 | |
25 | |
1.5@1.5A | |
10mV | |
15mV | |
10 | |
15000 | |
30°C/W | |
4°C/W | |
Safe Area Protection|Short Circuit Protection|Thermal Protection | |
0 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.57(Max) |
Package Width | 9.4(Max) |
Package Length | 10.54(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |