EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 2.55 |
Maximum Input Voltage (V) | 25 |
Maximum Dropout Voltage @ Current (V) | 1.5@1.5A |
Line Regulation | 10mV |
Load Regulation | 15mV |
Maximum Quiescent Current (mA) | 10 |
Maximum Power Dissipation (mW) | 15000 |
Junction to Ambient | 50°C/W |
Junction to Case | 4°C/W |
Special Features | Safe Area Protection|Short Circuit Protection|Thermal Protection |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.57(Max) |
Package Length | 10.54(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 3 |