Analog DevicesLT1086IT-5Linear Regulators
LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
5 | |
1.5 | |
2.55 | |
25 | |
1.5@1.5A | |
10mV | |
20mV | |
10 | |
15000 | |
50°C/W | |
4°C/W | |
Safe Area Protection|Short Circuit Protection|Thermal Protection | |
-40 | |
150 | |
Industrial | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.57(Max) |
Package Length | 10.54(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 |
EDA / CAD Models |