Analog DevicesLT1097CN8Operational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier ±20V 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
BiFET | |
0.05@±15V | |
±1.2 | |
±12|±15|±18|±3|±5|±9 | |
±20 | |
0.00025@±15V | |
0.00025@±15V | |
0.56@±15V | |
Dual | |
0.2@±15V | |
16@±15V | |
127.96 | |
0.03@±15V | |
114 | |
115 | |
>=115 | |
0.7 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |