Analog DevicesLT1101AIN8Instrumentation Amplifiers
INST Amp Single ±22V/44V 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
0.25(Min) | |
84 | |
75 to 85 | |
102 | |
0.16@5V | |
44|±22 | |
30 to 50 | |
1.8 | |
5 | |
44 | |
±0.9 | |
±15 | |
±22 | |
0.008@5V | |
0.105@5V | |
12000(Typ)@±15V | |
Dual|Single | |
-40 | |
85 | |
Industrial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |