Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
0.25(Min) | |
80 | |
75 to 85 | |
97 | |
0.6@5V | |
44|±22 | |
30 to 50 | |
1.8 | |
5 | |
44 | |
±0.9 | |
±15 | |
±22 | |
0.011@5V@0C to 70C | |
0.145@5V@0C to 70C | |
Dual|Single | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 10.49(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |