Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
35 | |
82 | |
75 to 85 | |
86 | |
0.9@±15V | |
±20 | |
30 to 50 | |
±9 | |
±12|±15|±18 | |
±20 | |
0.00006@±15V | |
5.6@±15V | |
1000000(Typ)@±15V | |
Dual | |
-55 | |
125 | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
8 | |
Lead Shape | Through Hole |