Analog DevicesLT1107CS8
Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 0.15A/0.3A 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 0.15A/0.3A 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |