Analog DevicesLT1112S8#TR (CUT T&R)Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier ±20V 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
0.15@±15V@0C to 70C | |
±1 | |
±12|±15|±18|±3|±5|±9 | |
±20 | |
0.00029@±15V@0C to 70C | |
0.00035@±15V@0C to 70C | |
1@±15V@0C to 70C | |
Dual | |
0.27@±15V@0C to 70C | |
132.04 | |
112 | |
113 | |
105 to 115 | |
0.75 | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |