EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.8 |
Minimum Input Voltage (V) | 2.45 |
Maximum Input Voltage (V) | 10 |
Maximum Dropout Voltage @ Current (V) | 1.15@500mA|1.1@100mA|1.25@500mA|1.2@100mA|1.2@800mA|1.3@800mA |
Line Regulation | 10mV |
Load Regulation | 15mV |
Maximum Quiescent Current (mA) | 10 |
Junction to Case | 15°C/W(Typ) |
Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.71(Max) |
Package Length | 6.71(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 4 |
Lead Shape | Gull-wing |