Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
3.75 to 30 | |
0.15 | |
4.17 | |
36 | |
0.16@1mA|0.35@50mA|0.45@100mA|0.55@150mA | |
3.75 | |
10mV | |
-25mV | |
70°C/W | |
Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
0 | |
125 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |