Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
5 | |
0.15 | |
4.17 | |
36 | |
0.16@1mA|0.35@50mA|0.45@100mA|0.55@150mA | |
10mV | |
-35mV | |
120°C/W | |
Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
0 | |
125 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |