EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.15 |
Minimum Input Voltage (V) | 4.17 |
Maximum Input Voltage (V) | 36 |
Maximum Dropout Voltage @ Current (V) | 0.16@1mA|0.35@50mA|0.45@100mA|0.55@150mA |
Line Regulation | 10mV |
Load Regulation | -35mV |
Junction to Ambient | 120°C/W |
Special Features | Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 8 |
Lead Shape | Through Hole |