Analog DevicesLT1121IST-5#PBFLinear Regulators
LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.71(Max) mm |
Package Length | 6.71(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |